
AT06-2S-D1224V | |
|---|---|
DigiKey Part Number | 889-AT06-2S-D1224V-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-D1224V |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-D1224V Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Diode, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,48000 Kč | 255,48 Kč |
| 10 | 217,02200 Kč | 2 170,22 Kč |
| 25 | 203,42440 Kč | 5 085,61 Kč |
| 50 | 193,71840 Kč | 9 685,92 Kč |
| 200 | 175,67110 Kč | 35 134,22 Kč |
| 400 | 167,29343 Kč | 66 917,37 Kč |
| 600 | 162,58010 Kč | 97 548,06 Kč |
| 1 000 | 156,83211 Kč | 156 832,11 Kč |
| Unit Price without VAT: | 255,48000 Kč |
|---|---|
| Unit Price with VAT: | 309,13080 Kč |
























