


ATF13-2P-BM03 | |
|---|---|
DigiKey Part Number | 889-ATF13-2P-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-2P-BM03 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.213" (5.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-2P-BM03 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.709" (18.00mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 73,76600 Kč | 737,66 Kč |
| 25 | 69,14000 Kč | 1 728,50 Kč |
| 50 | 65,83660 Kč | 3 291,83 Kč |
| 100 | 62,69160 Kč | 6 269,16 Kč |
| 420 | 56,65445 Kč | 23 794,87 Kč |
| 840 | 53,95194 Kč | 45 319,63 Kč |
| 1 260 | 52,43106 Kč | 66 063,14 Kč |
| 2 520 | 49,93113 Kč | 125 826,45 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |











