




AT04-2P-L012 | |
|---|---|
DigiKey Part Number | 889-3396-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-L012 |
Description | CONN RCPT HSG 2POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-L012 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,82100 Kč | 648,21 Kč |
| 25 | 60,76000 Kč | 1 519,00 Kč |
| 50 | 57,85780 Kč | 2 892,89 Kč |
| 150 | 53,54073 Kč | 8 031,11 Kč |
| 300 | 50,98523 Kč | 15 295,57 Kč |
| 600 | 48,55263 Kč | 29 131,58 Kč |
| 1 050 | 47,19310 Kč | 49 552,76 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |



























