



AT13-6P-BM03GRY | |
|---|---|
DigiKey Part Number | 889-3265-ND |
Manufacturer | |
Manufacturer Product Number | AT13-6P-BM03GRY |
Description | CONN HEADER R/A 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-6P-BM03GRY Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,05000 Kč | 201,05 Kč |
| 10 | 170,82700 Kč | 1 708,27 Kč |
| 25 | 160,12000 Kč | 4 003,00 Kč |
| 50 | 152,47460 Kč | 7 623,73 Kč |
| 150 | 141,10133 Kč | 21 165,20 Kč |
| 300 | 134,37060 Kč | 40 311,18 Kč |
| 600 | 127,96275 Kč | 76 777,65 Kč |
| 1 050 | 123,01448 Kč | 129 165,20 Kč |
| Unit Price without VAT: | 201,05000 Kč |
|---|---|
| Unit Price with VAT: | 243,27050 Kč |
















