6 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black
AT Series™ Connectors Overview

AT06-6S-BLK

DigiKey Part Number
AT06-6S-BLK-ND
Manufacturer
Manufacturer Product Number
AT06-6S-BLK
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-6S-E004TE Connectivity Deutsch ICT Connectors1 0171734-1447-ND2,66000 KčDirect
DT06-6S-P012TE Connectivity Deutsch ICT Connectors9011734-1450-ND2,66000 KčDirect
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1035,26700 Kč352,67 Kč
2533,05160 Kč826,29 Kč
5031,47100 Kč1 573,55 Kč
10029,96730 Kč2 996,73 Kč
25028,08904 Kč7 022,26 Kč
70026,12033 Kč18 284,23 Kč
1 40024,87376 Kč34 823,26 Kč
2 80023,68738 Kč66 324,66 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč