


AT06-6S-OMYEL | |
|---|---|
DigiKey Part Number | AT06-6S-OMYEL-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-OMYEL |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-OMYEL Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Yellow |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,31078 Kč | 15 655,39 Kč |
| Unit Price without VAT: | 31,31078 Kč |
|---|---|
| Unit Price with VAT: | 37,88604 Kč |



















