


AT06-6S-EC01BLK | |
|---|---|
DigiKey Part Number | AT06-6S-EC01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-EC01BLK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-EC01BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-6S-E005 | TE Connectivity Deutsch ICT Connectors | 786 | 1734-1843-ND | 3,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,64800 Kč | 416,48 Kč |
| 25 | 39,04160 Kč | 976,04 Kč |
| 50 | 37,17700 Kč | 1 858,85 Kč |
| 100 | 35,40220 Kč | 3 540,22 Kč |
| 250 | 33,18444 Kč | 8 296,11 Kč |
| 700 | 30,85869 Kč | 21 601,08 Kč |
| 1 400 | 29,38614 Kč | 41 140,60 Kč |
| 2 800 | 27,98458 Kč | 78 356,82 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |




















