
AHD10-9-1939PE | |
|---|---|
DigiKey Part Number | 889-1427-ND |
Manufacturer | |
Manufacturer Product Number | AHD10-9-1939PE |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHD10-9-1939P | Amphenol Sine Systems Corp | 252 | 889-1142-ND | 155,58000 Kč | Parametric Equivalent |
| AHD10-9-1939P-BP80 | Amphenol Sine Systems Corp | 283 | 889-2809-ND | 286,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,81000 Kč | 209,81 Kč |
| 10 | 178,25200 Kč | 1 782,52 Kč |
| 25 | 167,07760 Kč | 4 176,94 Kč |
| 50 | 159,09820 Kč | 7 954,91 Kč |
| 100 | 151,50480 Kč | 15 150,48 Kč |
| 300 | 140,21013 Kč | 42 063,04 Kč |
| 500 | 135,25084 Kč | 67 625,42 Kč |
| 1 000 | 128,80190 Kč | 128 801,90 Kč |
| Unit Price without VAT: | 209,81000 Kč |
|---|---|
| Unit Price with VAT: | 253,87010 Kč |




















