
AHDC-16-9-OBDBK | |
|---|---|
DigiKey Part Number | 889-2248-ND |
Manufacturer | |
Manufacturer Product Number | AHDC-16-9-OBDBK |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products AHD™ Series Receptacle, 9 pos |
Series | Material Thermoplastic |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 76,06000 Kč | 760,60 Kč |
| 25 | 71,29240 Kč | 1 782,31 Kč |
| 50 | 67,88460 Kč | 3 394,23 Kč |
| 100 | 64,64370 Kč | 6 464,37 Kč |
| 300 | 59,82123 Kč | 17 946,37 Kč |
| 500 | 57,70384 Kč | 28 851,92 Kč |
| 1 000 | 54,95153 Kč | 54 951,53 Kč |
| 2 500 | 51,51450 Kč | 128 786,25 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |










