
AHD14-9-96P | |
|---|---|
DigiKey Part Number | AHD14-9-96P-ND |
Manufacturer | |
Manufacturer Product Number | AHD14-9-96P |
Description | CONN RCPT HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 9 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHD14-9-1939P | Amphenol Sine Systems Corp | 198 | 889-1429-ND | 226,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| 10 | 143,34000 Kč | 1 433,40 Kč |
| 25 | 134,35120 Kč | 3 358,78 Kč |
| 50 | 127,93600 Kč | 6 396,80 Kč |
| 100 | 121,83160 Kč | 12 183,16 Kč |
| 300 | 112,74623 Kč | 33 823,87 Kč |
| 500 | 108,75810 Kč | 54 379,05 Kč |
| 1 000 | 103,57175 Kč | 103 571,75 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |
















