
AHDC169-T | |
|---|---|
DigiKey Part Number | AHDC169-T-ND |
Manufacturer | |
Manufacturer Product Number | AHDC169-T |
Description | CONN COVER GRAY 9POS STRAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Gray |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products AHD™ Series Receptacle, 9 pos |
Series | Features Contains Strap with Ring |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 101,37900 Kč | 1 013,79 Kč |
| 25 | 95,03440 Kč | 2 375,86 Kč |
| 50 | 90,49200 Kč | 4 524,60 Kč |
| 100 | 86,17080 Kč | 8 617,08 Kč |
| 300 | 79,74447 Kč | 23 923,34 Kč |
| 500 | 76,92260 Kč | 38 461,30 Kč |
| 1 000 | 73,25390 Kč | 73 253,90 Kč |
| 2 500 | 68,67307 Kč | 171 682,67 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |








