
AHDC169-T-BLK | |
|---|---|
DigiKey Part Number | 889-2249-ND |
Manufacturer | |
Manufacturer Product Number | AHDC169-T-BLK |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products AHD™ Series Receptacle, 9 pos |
Series | Features Contains Strap with Ring |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 91,57700 Kč | 915,77 Kč |
| 25 | 85,84120 Kč | 2 146,03 Kč |
| 50 | 81,74100 Kč | 4 087,05 Kč |
| 100 | 77,83900 Kč | 7 783,90 Kč |
| 300 | 72,03280 Kč | 21 609,84 Kč |
| 500 | 69,48344 Kč | 34 741,72 Kč |
| 1 000 | 66,16991 Kč | 66 169,91 Kč |
| 2 500 | 62,03160 Kč | 155 079,00 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |










