
ATV06-18SB | |
|---|---|
DigiKey Part Number | ATV06-18SB-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-18SB |
Description | CONN PLUG HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-18SB Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP67, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 123,02700 Kč | 1 230,27 Kč |
| 25 | 115,32240 Kč | 2 883,06 Kč |
| 50 | 109,81680 Kč | 5 490,84 Kč |
| 200 | 99,58295 Kč | 19 916,59 Kč |
| 400 | 94,83205 Kč | 37 932,82 Kč |
| 600 | 92,15907 Kč | 55 295,44 Kč |
| 1 000 | 88,89991 Kč | 88 899,91 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |
















