
AT06-6S-SR01GRN | |
|---|---|
DigiKey Part Number | 889-AT06-6S-SR01GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-SR01GRN |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-SR01GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 66,93743 Kč | 20 081,23 Kč |
| Unit Price without VAT: | 66,93743 Kč |
|---|---|
| Unit Price with VAT: | 80,99429 Kč |






















