


AT04-6P-PM05 | |
|---|---|
DigiKey Part Number | 889-2339-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-PM05 |
Description | CONN RCPT HSG 6POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-PM05 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,11000 Kč | 139,11 Kč |
| 10 | 118,27200 Kč | 1 182,72 Kč |
| 25 | 110,86800 Kč | 2 771,70 Kč |
| 50 | 105,57060 Kč | 5 278,53 Kč |
| 200 | 95,73300 Kč | 19 146,60 Kč |
| 400 | 91,16513 Kč | 36 466,05 Kč |
| 600 | 88,59590 Kč | 53 157,54 Kč |
| 1 000 | 85,46250 Kč | 85 462,50 Kč |
| 2 600 | 79,89782 Kč | 207 734,33 Kč |
| Unit Price without VAT: | 139,11000 Kč |
|---|---|
| Unit Price with VAT: | 168,32310 Kč |






















