6 Position Rectangular Housing Connector Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug White
AT Series™ Connectors Overview

AT06-6S-WHT

DigiKey Part Number
889-AT06-6S-WHT-ND
Manufacturer
Manufacturer Product Number
AT06-6S-WHT
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug White
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-WHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
White
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Factory Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
1040,35500 Kč403,55 Kč
2537,83200 Kč945,80 Kč
5036,02160 Kč1 801,08 Kč
10034,30100 Kč3 430,10 Kč
25032,15168 Kč8 037,92 Kč
70029,89874 Kč20 929,12 Kč
1 40028,47208 Kč39 860,91 Kč
2 80027,11401 Kč75 919,23 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč