
AT04GY-08PA-N-TPE-M1 | |
|---|---|
DigiKey Part Number | 889-AT04GY-08PA-N-TPE-M1-ND |
Manufacturer | |
Manufacturer Product Number | AT04GY-08PA-N-TPE-M1 |
Description | 8 POSITION RECEPTACLE SINGLE-END |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 8 | |
Number of Rows | 4 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,44000 Kč | 741,44 Kč |
| 16 | 609,58500 Kč | 9 753,36 Kč |
| 32 | 580,48969 Kč | 18 575,67 Kč |
| 56 | 558,03304 Kč | 31 249,85 Kč |
| 104 | 534,20327 Kč | 55 557,14 Kč |
| 256 | 501,34695 Kč | 128 344,82 Kč |
| Unit Price without VAT: | 741,44000 Kč |
|---|---|
| Unit Price with VAT: | 897,14240 Kč |



