6 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06GY-6S-N-TPE-M1

DigiKey Part Number
889-AT06GY-6S-N-TPE-M1-ND
Manufacturer
Manufacturer Product Number
AT06GY-6S-N-TPE-M1
Description
6 POSITION PLUG SINGLE-ENDED MOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
6
Number of Rows
3
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1717,29000 Kč717,29 Kč
10609,57200 Kč6 095,72 Kč
30564,11133 Kč16 923,34 Kč
50544,15060 Kč27 207,53 Kč
100518,20330 Kč51 820,33 Kč
250485,79544 Kč121 448,86 Kč
Manufacturers Standard Package
Unit Price without VAT:717,29000 Kč
Unit Price with VAT:867,92090 Kč