


AT04-6P-SS01 | |
|---|---|
DigiKey Part Number | AT04-6P-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SS01 |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SS01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 79,67480 Kč | 1 991,87 Kč |
| 50 | 75,86580 Kč | 3 793,29 Kč |
| 100 | 72,24150 Kč | 7 224,15 Kč |
| 480 | 64,67383 Kč | 31 043,44 Kč |
| 960 | 61,58867 Kč | 59 125,12 Kč |
| 1 440 | 59,85334 Kč | 86 188,81 Kč |
| 2 880 | 57,00002 Kč | 164 160,06 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |









