


IT06-6S-002-N | |
|---|---|
DigiKey Part Number | 1003-IT06-6S-002-N-ND |
Manufacturer | |
Manufacturer Product Number | IT06-6S-002-N |
Description | CONN PLUG HSG 6POS |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP67, IP68, IP69K, Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,67320 Kč | 791,83 Kč |
| 50 | 30,15740 Kč | 1 507,87 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

