


ATP06-4S-RD01BK | |
|---|---|
DigiKey Part Number | ATP06-4S-RD01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-RD01BK |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-4S-RD01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 106,85900 Kč | 1 068,59 Kč |
| 25 | 100,15200 Kč | 2 503,80 Kč |
| 50 | 95,36880 Kč | 4 768,44 Kč |
| 100 | 90,81430 Kč | 9 081,43 Kč |
| 250 | 85,12840 Kč | 21 282,10 Kč |
| 550 | 80,52389 Kč | 44 288,14 Kč |
| 1 100 | 76,68394 Kč | 84 352,33 Kč |
| 2 750 | 71,88891 Kč | 197 694,50 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

















