Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP15-4P-BM02GRY

DigiKey Part Number
889-ATP15-4P-BM02GRY-ND
Manufacturer
Manufacturer Product Number
ATP15-4P-BM02GRY
Description
4 POSITION STRAIGHT PCB FLANGE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP15-4P-BM02GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.181" (4.60mm)
Overall Contact Length
-
Insulation Height
1.339" (34.00mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange, Potting Wall, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
25A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1487,57000 Kč487,57 Kč
10414,43800 Kč4 144,38 Kč
25388,47960 Kč9 711,99 Kč
50369,93860 Kč18 496,93 Kč
100352,29180 Kč35 229,18 Kč
300326,04013 Kč97 812,04 Kč
500314,51518 Kč157 257,59 Kč
Manufacturers Standard Package
Unit Price without VAT:487,57000 Kč
Unit Price with VAT:589,95970 Kč