Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP15-4P-BM04GRY

DigiKey Part Number
889-ATP15-4P-BM04GRY-ND
Manufacturer
Manufacturer Product Number
ATP15-4P-BM04GRY
Description
4 POSITIONSTRAIGHT PCB FLANGE MO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP15-4P-BM04GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.181" (4.60mm)
Overall Contact Length
-
Insulation Height
1.339" (34.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange, Potting Wall, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
25A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,89000 Kč384,89 Kč
10327,14900 Kč3 271,49 Kč
25306,66320 Kč7 666,58 Kč
50292,02760 Kč14 601,38 Kč
100278,09330 Kč27 809,33 Kč
300257,36970 Kč77 210,91 Kč
500248,26944 Kč124 134,72 Kč
Manufacturers Standard Package
Unit Price without VAT:384,89000 Kč
Unit Price with VAT:465,71690 Kč