Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP13-4P-BM01BLK

DigiKey Part Number
889-ATP13-4P-BM01BLK-ND
Manufacturer
Manufacturer Product Number
ATP13-4P-BM01BLK
Description
4 POSITION 90DEG PCB FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP13-4P-BM01BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
1.437" (36.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
25A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1525,37000 Kč525,37 Kč
10446,48000 Kč4 464,80 Kč
25418,53200 Kč10 463,30 Kč
50398,56300 Kč19 928,15 Kč
100379,55140 Kč37 955,14 Kč
300351,26993 Kč105 380,98 Kč
500338,85312 Kč169 426,56 Kč
Manufacturers Standard Package
Unit Price without VAT:525,37000 Kč
Unit Price with VAT:635,69770 Kč