Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP15-4P-BM03BLK

DigiKey Part Number
889-ATP15-4P-BM03BLK-ND
Manufacturer
Manufacturer Product Number
ATP15-4P-BM03BLK
Description
4 POSITION STRAIGHT PCB FLANGE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP15-4P-BM03BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.181" (4.60mm)
Overall Contact Length
-
Insulation Height
1.339" (34.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
25A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,36000 Kč327,36 Kč
10278,11900 Kč2 781,19 Kč
25260,69440 Kč6 517,36 Kč
50248,25100 Kč12 412,55 Kč
100236,40600 Kč23 640,60 Kč
300218,78587 Kč65 635,76 Kč
500211,04964 Kč105 524,82 Kč
1 000200,98971 Kč200 989,71 Kč
Manufacturers Standard Package
Unit Price without VAT:327,36000 Kč
Unit Price with VAT:396,10560 Kč