
ATP13-4P-BM03BLK | |
|---|---|
DigiKey Part Number | 889-ATP13-4P-BM03BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP13-4P-BM03BLK |
Description | 4 POSITION 90DEG PCB FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP13-4P-BM03BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 1.437" (36.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Mounting Flange, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 271,29400 Kč | 2 712,94 Kč |
| 25 | 254,29400 Kč | 6 357,35 Kč |
| 50 | 242,15740 Kč | 12 107,87 Kč |
| 100 | 230,60420 Kč | 23 060,42 Kč |
| 300 | 213,41597 Kč | 64 024,79 Kč |
| 500 | 205,86986 Kč | 102 934,93 Kč |
| 1 000 | 196,05707 Kč | 196 057,07 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |















