
BSC016N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC016N06NSATMA1TR-ND - Tape & Reel (TR) BSC016N06NSATMA1CT-ND - Cut Tape (CT) BSC016N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC016N06NSATMA1 |
Description | MOSFET N-CH 60V 30A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC016N06NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 95µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 50,94100 Kč | 509,41 Kč |
| 100 | 35,19260 Kč | 3 519,26 Kč |
| 500 | 28,46488 Kč | 14 232,44 Kč |
| 1 000 | 26,30230 Kč | 26 302,30 Kč |
| 2 000 | 24,48462 Kč | 48 969,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,51910 Kč | 112 595,50 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

















