
CMMR1U-02 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1U-02TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1U-02TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1U-02TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1U-02 TR PBFREE |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 100 | 11,98780 Kč | 1 198,78 Kč |
| 500 | 9,33362 Kč | 4 666,81 Kč |
| 1 000 | 8,47878 Kč | 8 478,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,39340 Kč | 22 180,20 Kč |
| 6 000 | 6,84699 Kč | 41 081,94 Kč |
| 9 000 | 6,56869 Kč | 59 118,21 Kč |
| 15 000 | 6,25602 Kč | 93 840,30 Kč |
| 21 000 | 6,07090 Kč | 127 488,90 Kč |
| 30 000 | 5,90569 Kč | 177 170,70 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |










