
BSC016N06NSTATMA1 | |
|---|---|
DigiKey Part Number | BSC016N06NSTATMA1TR-ND - Tape & Reel (TR) BSC016N06NSTATMA1CT-ND - Cut Tape (CT) BSC016N06NSTATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC016N06NSTATMA1 |
Description | MOSFET N-CH 60V 31A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta), 100A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC016N06NSTATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 95µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 30 V |
Part Status Not For New Designs | Power Dissipation (Max) 3W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP6NA1R7CMT | YAGEO XSEMI | 1 000 | 5048-XP6NA1R7CMTCT-ND | 55,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 66,58500 Kč | 665,85 Kč |
| 100 | 46,71010 Kč | 4 671,01 Kč |
| 500 | 38,22308 Kč | 19 111,54 Kč |
| 1 000 | 35,49754 Kč | 35 497,54 Kč |
| 2 000 | 33,48814 Kč | 66 976,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,73011 Kč | 153 650,55 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |
















