N-Channel 60 V 41.6A (Ta), 190A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 41.6A (Ta), 190A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP6NA1R7CMT

DigiKey Part Number
5048-XP6NA1R7CMTTR-ND - Tape & Reel (TR)
5048-XP6NA1R7CMTCT-ND - Cut Tape (CT)
5048-XP6NA1R7CMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP6NA1R7CMT
Description
FET N-CH 60V 41.6A 190A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 41.6A (Ta), 190A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.7mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
8800 pF @ 50 V
FET Type
Power Dissipation (Max)
5W (Ta), 104W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PMPAK (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1035,34000 Kč353,40 Kč
10024,13510 Kč2 413,51 Kč
50019,34294 Kč9 671,47 Kč
1 00017,80189 Kč17 801,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,91661 Kč53 749,83 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč