
AMT0440029DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0440029DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0440029DB0000G |
Description | SCREW TERMINALBRACKET M4 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M4 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 5 | 7,84200 Kč | 39,21 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 25 | 6,60720 Kč | 165,18 Kč |
| 50 | 6,17740 Kč | 308,87 Kč |
| 100 | 5,79570 Kč | 579,57 Kč |
| 250 | 5,35152 Kč | 1 337,88 Kč |
| 500 | 5,05662 Kč | 2 528,31 Kč |
| 1 000 | 4,79301 Kč | 4 793,01 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |







