4 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT0440066TH0000G

DigiKey Part Number
1818-AMT0440066TH0000G-ND
Manufacturer
Manufacturer Product Number
AMT0440066TH0000G
Description
SCREW TERMINALBRACKET M4 4 PIN D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol Anytek
Current Rating (Amps)
80 A
Series
Number of Pins
4
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Contact Finish
Tin
Terminal Type
Screw Terminal, Power Tap
Contact Material
Copper Alloy
Screw Size
M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 208
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
57,17400 Kč35,87 Kč
106,67400 Kč66,74 Kč
256,06480 Kč151,62 Kč
505,66860 Kč283,43 Kč
1005,31610 Kč531,61 Kč
2504,90436 Kč1 226,09 Kč
5004,63242 Kč2 316,21 Kč
1 0004,38904 Kč4 389,04 Kč
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč