
AMT0430015DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0430015DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0430015DB0000G |
Description | SCREW TERMINALBRACKET M3 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M3 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 5 | 5,34000 Kč | 26,70 Kč |
| 10 | 4,94300 Kč | 49,43 Kč |
| 25 | 4,48800 Kč | 112,20 Kč |
| 50 | 4,18780 Kč | 209,39 Kč |
| 100 | 3,92080 Kč | 392,08 Kč |
| 250 | 3,60968 Kč | 902,42 Kč |
| 500 | 3,40404 Kč | 1 702,02 Kč |
| 1 000 | 3,22051 Kč | 3 220,51 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |









