
AMT0440049DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0440049DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0440049DB0000G |
Description | SCREW TERMINALBRACKET M4 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M4 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,59400 Kč | 32,97 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,19080 Kč | 259,54 Kč |
| 100 | 4,86310 Kč | 486,31 Kč |
| 250 | 4,48516 Kč | 1 121,29 Kč |
| 500 | 4,23404 Kč | 2 117,02 Kč |
| 1 000 | 4,00957 Kč | 4 009,57 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











