K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Miniature ANSI Thermocouple Connector PCB Mounting Socket

XE-1139-001

DigiKey Part Number
5425-XE-1139-001-ND
Manufacturer
Manufacturer Product Number
XE-1139-001
Description
ANSI TYPE K PCB SOCKET AM-K-PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1139-001 Models
Product Attributes
Filter Similar Products
Category
Type
K-Type Thermocouple
Manufacturer
Labfacility Ltd
Accessory Type
Thermocouple Connector
Series
For Use With/Related Products
Thermocouple Wire, K-Type
Packaging
Bag
Specifications
Miniature, Female
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
5101,67200 Kč508,36 Kč
1099,63600 Kč996,36 Kč
2597,04440 Kč2 426,11 Kč
5095,12100 Kč4 756,05 Kč
10093,23530 Kč9 323,53 Kč
25090,80292 Kč22 700,73 Kč
50089,00338 Kč44 501,69 Kč
1 00087,24039 Kč87 240,39 Kč
Manufacturers Standard Package
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč