3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
2604-1103
2604-1103
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2604-1103

DigiKey Part Number
2946-2604-1103-ND
Manufacturer
Manufacturer Product Number
2604-1103
Description
PCB TERMINAL BLOCK; LEVER; 4 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2604-1103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 801
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
1090,06000 Kč900,60 Kč
2579,06160 Kč1 976,54 Kč
5072,27940 Kč3 613,97 Kč
10066,70850 Kč6 670,85 Kč
25060,96728 Kč15 241,82 Kč
50057,64790 Kč28 823,95 Kč
1 00055,04101 Kč55 041,01 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč