2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
2604-1102
2604-1102
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2604-1102

DigiKey Part Number
2946-2604-1102-ND
Manufacturer
Manufacturer Product Number
2604-1102
Description
TERM BLOCK 2POS SIDE ENTRY 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2604-1102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 494
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1062,46900 Kč624,69 Kč
2554,66200 Kč1 366,55 Kč
5049,77360 Kč2 488,68 Kč
10045,72940 Kč4 572,94 Kč
25041,52648 Kč10 381,62 Kč
50039,07938 Kč19 539,69 Kč
1 00037,14882 Kč37 148,82 Kč
5 00034,14964 Kč170 748,20 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč