


2604-1106 | |
|---|---|
DigiKey Part Number | 2946-2604-1106-ND |
Manufacturer | |
Manufacturer Product Number | 2604-1106 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-1106 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 20 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 166,17800 Kč | 1 661,78 Kč |
| 25 | 146,96080 Kč | 3 674,02 Kč |
| 50 | 135,32800 Kč | 6 766,40 Kč |
| 100 | 125,90190 Kč | 12 590,19 Kč |
| 250 | 116,30456 Kč | 29 076,14 Kč |
| 500 | 110,80812 Kč | 55 404,06 Kč |
| 1 000 | 106,51760 Kč | 106 517,60 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |















