


XE-1229-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1229-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1229-001 |
Description | ANSI TYPE T PCB SOCKET AM-T-PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Thermocouple Wire, T-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1229-001 Models |
Category | Type Specialized |
Manufacturer Labfacility Ltd | Accessory Type Thermocouple Connector |
Series | For Use With/Related Products Thermocouple Wire, T-Type |
Packaging Bag | Specifications Miniature, Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 5 | 112,84400 Kč | 564,22 Kč |
| 10 | 110,59600 Kč | 1 105,96 Kč |
| 25 | 107,70280 Kč | 2 692,57 Kč |
| 50 | 105,57380 Kč | 5 278,69 Kč |
| 100 | 103,48230 Kč | 10 348,23 Kč |
| 250 | 100,78032 Kč | 25 195,08 Kč |
| 500 | 98,78426 Kč | 49 392,13 Kč |
| 1 000 | 96,82661 Kč | 96 826,61 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |











