
AD8495ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8495ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8495ARMZ |
Description | IC THERMOCOUPLE A W/COMP 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8495ARMZ Models |
Category | Output Type Analog |
Manufacturer Analog Devices Inc. | Current - Supply 250 µA |
Packaging Tube | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Thermocouple Amplifier | Supplier Device Package 8-MSOP |
Input Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,40800 Kč | 1 424,08 Kč |
| 50 | 125,93340 Kč | 6 296,67 Kč |
| 100 | 120,82880 Kč | 12 082,88 Kč |
| 250 | 115,44112 Kč | 28 860,28 Kč |
| 500 | 112,19358 Kč | 56 096,79 Kč |
| 1 000 | 109,52074 Kč | 109 520,74 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |










