
ACPDZC12V0CHT-HF | |
|---|---|
DigiKey Part Number | 641-ACPDZC12V0CHT-HFTR-ND - Tape & Reel (TR) 641-ACPDZC12V0CHT-HFCT-ND - Cut Tape (CT) 641-ACPDZC12V0CHT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDZC12V0CHT-HF |
Description | TVS DIODE 12VWM 20V 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 160W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 12.4V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| 2 000 | 1,79754 Kč | 3 595,08 Kč |
| 5 000 | 1,56322 Kč | 7 816,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41818 Kč | 14 181,80 Kč |
| 20 000 | 1,29616 Kč | 25 923,20 Kč |
| 30 000 | 1,23397 Kč | 37 019,10 Kč |
| 50 000 | 1,16407 Kč | 58 203,50 Kč |
| 70 000 | 1,12269 Kč | 78 588,30 Kč |
| 100 000 | 1,08247 Kč | 108 247,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











