K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Miniature IEC Thermocouple Connector PCB Mounting Socket

XE-1109-001

DigiKey Part Number
5425-XE-1109-001-ND
Manufacturer
Manufacturer Product Number
XE-1109-001
Description
IEC TYPE K PCB SOCKET IM-K-PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1109-001 Models
Product Attributes
Filter Similar Products
Category
Type
K-Type Thermocouple
Manufacturer
Labfacility Ltd
Accessory Type
Thermocouple Connector
Series
For Use With/Related Products
Thermocouple Wire, K-Type
Packaging
Bag
Specifications
Miniature, Female
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
5108,22400 Kč541,12 Kč
10106,08200 Kč1 060,82 Kč
25103,31840 Kč2 582,96 Kč
50101,27340 Kč5 063,67 Kč
10099,26800 Kč9 926,80 Kč
25096,67732 Kč24 169,33 Kč
50094,76188 Kč47 380,94 Kč
1 00092,88423 Kč92 884,23 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč