
MCP9600T-E/MX | |
|---|---|
DigiKey Part Number | 150-MCP9600T-E/MXTR-ND - Tape & Reel (TR) 150-MCP9600T-E/MXCT-ND - Cut Tape (CT) 150-MCP9600T-E/MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9600T-E/MX |
Description | IC THERMOCOUPLE TO I2C 20MQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP9600T-E/MX Models |
Category | Output Type I2C |
Manufacturer Microchip Technology | Current - Supply 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Type Thermocouple to Digital Converter | Supplier Device Package 20-MQFN (5x5) |
Input Type Thermocouple | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 25 | 153,57080 Kč | 3 839,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 140,05692 Kč | 462 187,84 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |












