


XE-1130-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1130-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1130-001 |
Description | ANSI MINI TYPE K PLUG AM-K-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1130-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 5 | 84,95800 Kč | 424,79 Kč |
| 10 | 83,25700 Kč | 832,57 Kč |
| 25 | 81,09440 Kč | 2 027,36 Kč |
| 50 | 79,49000 Kč | 3 974,50 Kč |
| 100 | 77,91520 Kč | 7 791,52 Kč |
| 250 | 75,88088 Kč | 18 970,22 Kč |
| 500 | 74,37786 Kč | 37 188,93 Kč |
| 1 000 | 72,90464 Kč | 72 904,64 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |











