
XE-1384-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1384-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1384-001 |
Description | BS MINI TYPE K PLUG BM-K-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Category | Type K-Type Thermocouple |
Manufacturer Labfacility Ltd | Accessory Type Thermocouple Connector |
Series | For Use With/Related Products Thermocouple Wire, K-Type |
Packaging Bag | Specifications Miniature, Male |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 5 | 84,79000 Kč | 423,95 Kč |
| 10 | 83,13100 Kč | 831,31 Kč |
| 25 | 80,96000 Kč | 2 024,00 Kč |
| 50 | 79,35140 Kč | 3 967,57 Kč |
| 100 | 77,78080 Kč | 7 778,08 Kč |
| 250 | 75,75156 Kč | 18 937,89 Kč |
| 500 | 74,25102 Kč | 37 125,51 Kč |
| 1 000 | 72,77991 Kč | 72 779,91 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











