


XE-1141-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1141-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1141-001 |
Description | ANSI MINI TYPE K QUICK WIRE PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1141-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 5 | 74,41600 Kč | 372,08 Kč |
| 10 | 72,94700 Kč | 729,47 Kč |
| 25 | 71,04040 Kč | 1 776,01 Kč |
| 50 | 69,63780 Kč | 3 481,89 Kč |
| 100 | 68,25820 Kč | 6 825,82 Kč |
| 250 | 66,47632 Kč | 16 619,08 Kč |
| 500 | 65,15974 Kč | 32 579,87 Kč |
| 1 000 | 63,86899 Kč | 63 868,99 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |





