


XE-1142-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1142-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1142-001 |
Description | ANSI MINI TYPE K QUICK WIRE SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1142-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 5 | 87,89800 Kč | 439,49 Kč |
| 10 | 86,15500 Kč | 861,55 Kč |
| 25 | 83,90800 Kč | 2 097,70 Kč |
| 50 | 82,24920 Kč | 4 112,46 Kč |
| 100 | 80,62180 Kč | 8 062,18 Kč |
| 250 | 78,51740 Kč | 19 629,35 Kč |
| 500 | 76,96228 Kč | 38 481,14 Kč |
| 1 000 | 75,43741 Kč | 75 437,41 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


