
XE-1386-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1386-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1386-001 |
Description | BS MINI TYPE K SOCKET BM-K-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Category | Type K-Type Thermocouple |
Manufacturer Labfacility Ltd | Accessory Type Thermocouple Connector |
Series | For Use With/Related Products Thermocouple Wire, K-Type |
Packaging Bag | Specifications Standard, Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 5 | 90,41800 Kč | 452,09 Kč |
| 10 | 88,65400 Kč | 886,54 Kč |
| 25 | 86,32680 Kč | 2 158,17 Kč |
| 50 | 84,62200 Kč | 4 231,10 Kč |
| 100 | 82,94630 Kč | 8 294,63 Kč |
| 250 | 80,78016 Kč | 20 195,04 Kč |
| 500 | 79,18052 Kč | 39 590,26 Kč |
| 1 000 | 77,61176 Kč | 77 611,76 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



