Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8015BF-240-363-22

DigiKey Part Number
2223-CFM-8015BF-240-363-22-ND
Manufacturer
Manufacturer Product Number
CFM-8015BF-240-363-22
Description
FAN AXIAL 80X15.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8015BF-240-363-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.40mm
Air Flow
46.5 CFM (1.30m³/min)
Static Pressure
0.180 in H2O (45.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
36.3dB(A)
Power (Watts)
5.04 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1301,74000 Kč301,74 Kč
10243,99700 Kč2 439,97 Kč
25222,44440 Kč5 561,11 Kč
50207,03600 Kč10 351,80 Kč
180183,99500 Kč33 119,10 Kč
Manufacturers Standard Package
Unit Price without VAT:301,74000 Kč
Unit Price with VAT:365,10540 Kč