Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.2 CFM (1.27m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0801524U2B-BT0

DigiKey Part Number
345-DC0801524U2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0801524U2B-BT0
Description
FAN 80X15MM 24VDC PWM/TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.2 CFM (1.27m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
45.2 CFM (1.27m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
11.52 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.480A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
10253,99200 Kč2 539,92 Kč
25240,89760 Kč6 022,44 Kč
50231,46940 Kč11 573,47 Kč
100222,42970 Kč22 242,97 Kč
250211,04500 Kč52 761,25 Kč
500202,83732 Kč101 418,66 Kč
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč